Part Details for 865250440002 by Wurth Elektronik
Overview of 865250440002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 865250440002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9779
|
Newark | Capacitor, 4.7Uf, 25Vdc, Alum Elect, Smd Rohs Compliant: Yes |Wurth Elektronik 865250440002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.2110 / $0.3020 | Buy Now |
DISTI #
732-8311-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3958 In Stock |
|
$0.1520 / $0.2700 | Buy Now |
DISTI #
710-865250440002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 4.7uF 25V 20% SMD/SMT RoHS: Compliant | 2000 |
|
$0.1520 / $0.2800 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2432 / $0.6080 | Buy Now |
Part Details for 865250440002
865250440002 CAD Models
865250440002 Part Data Attributes
|
865250440002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250440002
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.01 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 16 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.17 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for 865250440002
This table gives cross-reference parts and alternative options found for 865250440002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865250440002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEV4R7M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | 865250440002 vs 25SEV4R7M4X5.5 |
NACE4R7M25V4X5.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CAN | NIC Components Corp | 865250440002 vs NACE4R7M25V4X5.5TR15F |