-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASNP Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4177
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asnp Series, 470 F, 6.3 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Wurth Elektronik 865250157009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9040 / $1.3200 | Buy Now |
DISTI #
732-8339-1-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
469 In Stock |
|
$0.6930 / $1.2600 | Buy Now |
DISTI #
710-865250157009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASNP 470uF 6.3V 20% SMD/SMT RoHS: Compliant | 0 |
|
$0.7260 / $1.1800 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.0256 / $2.2176 | Buy Now | |
DISTI #
2466462RL
|
element14 Asia-Pacific | CAP, 470F, 6.3V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7392 / $1.1026 | Buy Now |
DISTI #
2466462
|
element14 Asia-Pacific | CAP, 470F, 6.3V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7392 / $1.2505 | Buy Now |
DISTI #
2466462
|
Farnell | CAP, 470F, 6.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.7004 / $1.4185 | Buy Now |
DISTI #
2466462RL
|
Farnell | CAP, 470F, 6.3V, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7004 / $1.0444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865250157009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865250157009
Wurth Elektronik
WCAP-ASNP Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.14805 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 190 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |