-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AS5H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4128
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-As5H Series, 47 F, 10 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Wurth Elektronik 865230243003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$0.2110 / $0.3120 | Buy Now |
DISTI #
732-8289-1-ND
|
DigiKey | CAP ALUM 47UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5300 In Stock |
|
$0.1520 / $0.2700 | Buy Now |
DISTI #
710-865230243003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-AS5H 47uF 10V 20% SMD/SMT RoHS: Compliant | 4365 |
|
$0.1500 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865230243003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865230243003
Wurth Elektronik
WCAP-AS5H Aluminum Electrolytic Capacitors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |