Part Details for 86514CY-SL005 by Alpha Wire
Overview of 86514CY-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86514CY-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Data Cable 28 Conductors 26AWG 11.23mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant | 115 Factory Stock |
|
$898.4700 / $2,245.2300 | Buy Now |
|
Master Electronics | Data Cable 28 Conductors 26AWG 11.23mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant | 115 Factory Stock |
|
$898.4700 / $2,245.2300 | Buy Now |