Part Details for 865090343005 by Wurth Elektronik
Overview of 865090343005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 865090343005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9753
|
Newark | Capacitor, 47Uf, 16Vdc, Alum Elect, Smd Rohs Compliant: Yes |Wurth Elektronik 865090343005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 268 |
|
$0.2110 / $0.3120 | Buy Now |
DISTI #
732-8360-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2164 In Stock |
|
$0.1520 / $0.2700 | Buy Now |
DISTI #
710-865090343005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 47uF 16V 20% SMD/SMT RoHS: Compliant | 2101 |
|
$0.1510 / $0.2800 | Buy Now |
Part Details for 865090343005
865090343005 CAD Models
865090343005 Part Data Attributes
|
865090343005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865090343005
Wurth Elektronik
WCAP-ASLU Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |