Part Details for 865081742002 by Wurth Elektronik
Results Overview of 865081742002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
865081742002 Information
865081742002 by Wurth Elektronik is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 865081742002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5407
|
Newark | Cap, 2.2Uf, 20%, 80V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865081742002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$0.1720 / $0.2240 | Buy Now |
DISTI #
732-865081742002CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 80V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
898 In Stock |
|
$0.1062 / $0.1700 | Buy Now |
DISTI #
710-865081742002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 2.2uF 80V 20% RoHS: Compliant | 1438 |
|
$0.1180 / $0.2000 | Buy Now |
Part Details for 865081742002
865081742002 CAD Models
865081742002 Part Data Attributes
|
865081742002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865081742002
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 12 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |