Part Details for 865080262015 by Wurth Elektronik
Overview of 865080262015 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 865080262015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8498-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$0.9630 / $1.7500 | Buy Now |
DISTI #
710-865080262015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 2200uF 10V 20% SMD/SMT RoHS: Compliant | 455 |
|
$0.9630 / $1.7500 | Buy Now |
DISTI #
14D2008
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 10 V (DC), ±20 %, SMD, Ø 12.5 mm Min Qty: 1 | 50 |
|
$1.0130 / $1.7565 | Buy Now |
DISTI #
4257064RL
|
element14 Asia-Pacific | CAP, 2200UF, 10V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 50 Container: Reel | 92 |
|
$1.0200 / $1.5892 | Buy Now |
DISTI #
4257064
|
element14 Asia-Pacific | CAP, 2200UF, 10V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 92 |
|
$1.0200 / $1.8479 | Buy Now |
DISTI #
4257064RL
|
Farnell | CAP, 2200UF, 10V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 50 Lead time: 29 Weeks, 0 Days Container: Reel | 92 |
|
$0.9671 / $1.3045 | Buy Now |
DISTI #
4257064
|
Farnell | CAP, 2200UF, 10V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 92 |
|
$0.9671 / $1.9818 | Buy Now |
Part Details for 865080262015
865080262015 CAD Models
865080262015 Part Data Attributes:
|
865080262015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865080262015
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.22 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 715 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.21 | |
Terminal Shape | FLAT | |
Width | 13 mm |