865060640001
Wurth Elektronik
Description: WCAP-ASLL Aluminum Electrolytic Capacitors

Overview of 865060640001 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 865060640001 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y3941
Newark Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 1 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Wurth Elektronik 865060640001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2721
  • 1 $0.0520
  • 10 $0.0520
  • 25 $0.0520
  • 50 $0.0520
  • 100 $0.0520
  • 250 $0.0520
$0.0520 Buy Now
DISTI # 732-8541-1-ND
DigiKey CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12533
In Stock
  • 1 $0.1600
  • 50 $0.1410
  • 100 $0.1230
  • 250 $0.1090
  • 500 $0.0950
  • 1,000 $0.0910
  • 2,000 $0.0910
$0.0910 / $0.1600 Buy Now
DISTI # 710-865060640001
Mouser Electronics Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 1uF 50V 20% SMD/SMT RoHS: Compliant 5447
  • 1 $0.1700
  • 10 $0.1680
  • 50 $0.1410
  • 100 $0.1230
  • 250 $0.1090
  • 500 $0.0950
  • 1,000 $0.0910
$0.0910 / $0.1700 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 1UF, SURFACE MOUNT, 1717 18
  • 1 $0.2040
$0.2040 Buy Now

CAD Models for 865060640001 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 865060640001 by Wurth Elektronik

865060640001
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Height
5.5 mm
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
35.4 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. 865060640001
    Wurth Elektronik
    WCAP-ASLL Aluminum Electrolytic Capacitors
    VS

Alternate Parts for 865060640001

This table gives cross-reference parts and alternative options found for 865060640001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865060640001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACX1R0M50V4X5.5TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, 1817, NIC Components Corp 865060640001 vs NACX1R0M50V4X5.5TR15F
EHV010M50RA Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp 865060640001 vs EHV010M50RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 865060640001 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 865060640001 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 865060640001 would you like to use for your alert(s)?
  • Please alert me when 865060640001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 865060640001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 865060640001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 865060640001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 865060640001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 865060640001 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: