-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8579-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
461 In Stock |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
710-865060262011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 2200uF 10V 20% SMD/SMT RoHS: Compliant | 0 |
|
$1.0600 / $1.8200 | Order Now |
DISTI #
14D1911
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 10 V (DC), ±20 %, SMD, Ø 12.5 mm Min Qty: 1 | 50 |
|
$1.1305 / $1.9488 | Buy Now |
DISTI #
2466189
|
Farnell | CAP, 2200F, 10V, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5700 / $0.7722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865060262011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060262011
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.22 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 747.5 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 13.5 mm |