There are no models available for this part yet.
Overview of 86505CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86505CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5292
|
Newark | Xtra-Guard Shielded Multipair Cable 5Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86505CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$553.5100 | Buy Now | |
DISTI #
3937-86505CYSL005-ND
|
DigiKey | MULTI-PAIR 10COND 26AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$986.1500 | Buy Now | |
DISTI #
86505CYSL005-ND
|
DigiKey | MULTI-PAIR 10COND 26AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$438.2233 / $471.1300 | Buy Now | |
DISTI #
602-86505CY-100
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 5 Pair Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$440.5800 / $467.2600 | Order Now | |
DISTI #
70138707
|
RS | Multiconductor, Flex, 5-P, 26AWG, Foil/Braid, SR-PVC, Xtra-Guard Flex Series | Alpha Wire 86505CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$543.4400 / $572.0700 | RFQ | |
DISTI #
86505CY-SL005
|
TME | Wire, Xtra Guard® Flex, 5x2x26AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$269.8800 / $346.9900 | Buy Now |
CAD Models for 86505CY SL005 by Alpha Wire
Part Data Attributes for 86505CY SL005 by Alpha Wire
86505CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
86505CY SL005Alpha WireVS
-