There are no models available for this part yet.
Overview of 86504CY SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86504CY SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5287
|
Newark | Xtra-Guard Shielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86504CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,289.0300 | Buy Now | |
DISTI #
3937-86504CYSL001-ND
|
DigiKey | MULTI-PAIR 8COND 26AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
86504CYSL001-1000-ND
|
DigiKey | MULTI-PAIR 8COND 26AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,061.7700 / $2,104.5100 | Buy Now | |
DISTI #
602-86504CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 4 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,061.7600 / $2,088.5200 | Order Now |