There are no models available for this part yet.
Overview of 86500-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865001RA | Analog Devices | 8 BIT ADC WITH T/H IC | |
5962-88650022A | Analog Devices | 8 BIT ADC WITH T/H IC | |
AD9286-500EBZ | Analog Devices | 8 Bit 500 Msps 1.8V ADC |
Price & Stock for 86500-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-86500-000-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$30.4831 / $49.6000 | Buy Now | |
DISTI #
86500-000
|
Avnet Americas | 3/4BSP MALE X FEMALE WATER FLOW SWITCH - Bulk (Alt: 86500-000) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0220 / $32.5180 | Buy Now | |
DISTI #
571-86500-000
|
Mouser Electronics | Liquid Level Sensors FFS-02 FLOW SWITCH | 0 |
|
$30.4800 | Order Now | |
DISTI #
TSS86500-000
|
Heilind Electronics | FFS-02 FLOW SWITCH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4300 / $59.5400 | Buy Now | ||
DISTI #
TSS86500-000
|
Interstate Connecting Components | FFS-02 FLOW SWITCH | 0 |
|
Buy Now | ||
DISTI #
000000000006400654
|
Sager | Liquid Level Sensors Min Qty: 48 | 0 |
|
$36.9400 | Buy Now | |
DISTI #
86500-000
|
Avnet Abacus | (Alt: 86500-000) Min Qty: 96 Package Multiple: 48 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.4300 / $59.5400 | Buy Now |