There are no models available for this part yet.
Overview of 864B509S by Bomar Interconnect Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 864B509S by Bomar Interconnect Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K0636
|
Newark | Rf/Coaxial, F Jack, R/A, Connector Type:F Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:500Mhz Rohs Compliant: Yes |Bomar Interconnect 864B509S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70000432
|
RS | Conn RF F RightAngle PCB Jack Short Ni/Brass | Bomar Interconnect Products 864B509S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 | RFQ | |
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | PC BOARD JACK, RIGHT ANGLE SHORT | 31 |
|
$2.2770 / $3.1050 | Buy Now | ||
Quest Components | PC BOARD JACK, RIGHT ANGLE SHORT | 16 |
|
$2.2225 / $3.5560 | Buy Now | ||
DISTI #
864B509S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 5 |
|
$1.3800 | Buy Now | |
DISTI #
C1S133800000720
|
Chip1Stop | Conn Type F F 0Hz to 500MHz Solder RA Thru-Hole Nickel RoHS: Compliant pbFree: No | 5 |
|
$15.7000 | Buy Now |