Part Details for 8649 by Keystone Electronics Corp
Overview of 8649 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3739
|
Newark | Vertical Guide/Bulk |Keystone 8649 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.7600 | Buy Now |
DISTI #
36-8649-ND
|
DigiKey | VERTICAL GUIDE 160MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
534-8649
|
Mouser Electronics | Circuit Board Hardware - PCB VERTICAL GUIDE RoHS: Compliant | 93 |
|
$2.4200 / $4.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now |
DISTI #
000000000005001553
|
Sager | Circuit Board Hardware - PCB VERTICAL GUIDE Min Qty: 500 | 0 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 8649
8649 CAD Models
8649 Part Data Attributes:
|
8649
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8649
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |