Part Details for 8648 by Keystone Electronics Corp
Overview of 8648 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8648-ND
|
DigiKey | VERTICAL GUIDE 120MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1375 In Stock |
|
$1.9907 / $3.6900 | Buy Now |
DISTI #
534-8648
|
Mouser Electronics | Circuit Board Hardware - PCB VERTICAL GUIDE RoHS: Compliant | 80 |
|
$1.9900 / $3.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8200 | Buy Now |
DISTI #
000000000005001552
|
Sager | Circuit Board Hardware - PCB VERTICAL GUIDE Min Qty: 500 | 0 |
|
$2.0400 / $2.6900 | Buy Now |
Part Details for 8648
8648 CAD Models
8648 Part Data Attributes:
|
8648
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8648
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |