Part Details for 8646AKB by APEM Inc
Overview of 8646AKB by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8646AKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0199
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8646AKB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $51.9400 | Buy Now |
DISTI #
8646AKB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
69 In Stock |
|
$22.4574 / $30.9800 | Buy Now |
DISTI #
642-8646AKB
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON 6A 125VAC RoHS: Compliant | 97 |
|
$22.4500 / $30.9800 | Buy Now |
DISTI #
74998355
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8646AKB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3500 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
478 In Stock |
|
$22.6100 / $31.9400 | Buy Now |
DISTI #
65009064
|
Verical | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 478 |
|
$32.3570 / $41.5220 | Buy Now |
|
Master Electronics | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
478 In Stock |
|
$22.6100 / $31.9400 | Buy Now |
Part Details for 8646AKB
8646AKB CAD Models
8646AKB Part Data Attributes
|
8646AKB
APEM Inc
Buy Now
|
Compare Parts:
8646AKB
APEM Inc
|
Samacsys Manufacturer | Apem |