Part Details for 8646AK by APEM Inc
Overview of 8646AK by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 8646AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J0286
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8646AK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7700 / $49.1200 | Buy Now |
DISTI #
8646AK-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9606 | Buy Now |
DISTI #
642-8646AK
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON 6A 125VAC RoHS: Compliant | 0 |
|
$23.6600 / $24.9600 | Order Now |
DISTI #
74998354
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8646AK Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
33 In Stock |
|
$24.9700 / $41.5300 | Buy Now |
DISTI #
71292883
|
Verical | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 32 |
|
$30.8195 / $52.1079 | Buy Now |
|
Master Electronics | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
33 In Stock |
|
$24.9700 / $41.5300 | Buy Now |
Part Details for 8646AK
8646AK CAD Models
8646AK Part Data Attributes
|
8646AK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8646AK
APEM Inc
Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 18.1864 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 8646AK
This table gives cross-reference parts and alternative options found for 8646AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8646AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8646AB | Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8646AK vs 8646AB |
8646A | Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8646AK vs 8646A |
8646AUL | Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8646AK vs 8646AUL |
8636-A-K | Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8646AK vs 8636-A-K |
8636AKUL | Special Switch, On-on, Alternate, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8646AK vs 8636AKUL |