Part Details for 864361-000 by TE Connectivity
Overview of 864361-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 864361-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44AM1141-20-MST4-9CS2275 RoHS: Compliant |
4886 In Stock |
|
$0 | Buy Now |
DISTI #
RYC44AM1141-20-MST4-9CS22
|
Interstate Connecting Components | 44AM1141-20-MST4-9CS2275 | 0 |
|
$4.1245 | Buy Now |
DISTI #
000000000006400038
|
Sager | Multi-Conductor Cables 44AM1141-20-MST4-9CS2275 Min Qty: 2000 | 0 |
|
$3.6900 / $3.8200 | Buy Now |
Part Details for 864361-000
864361-000 CAD Models
864361-000 Part Data Attributes
|
864361-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
864361-000
TE Connectivity
44AM1141-20-MST4-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |