-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0191
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8642AK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $52.3600 | Buy Now |
DISTI #
8642AK-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2812 | Buy Now |
DISTI #
642-8642AK
|
Mouser Electronics | Pushbutton Switches DPDT ON-MOM 6A 125VAC RoHS: Compliant | 57 |
|
$24.2500 / $34.2300 | Buy Now |
DISTI #
74998340
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8642AK Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5400 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
56 In Stock |
|
$24.3400 / $37.1400 | Buy Now |
DISTI #
77693827
|
Verical | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1503 | Americas - 54 |
|
$29.9315 / $46.5997 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
56 In Stock |
|
$24.3400 / $37.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8642AK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8642AK
APEM Inc
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 18.1864 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
This table gives cross-reference parts and alternative options found for 8642AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8642AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8632AKUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8632AKUL |
8642A | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8642A |
8632AB | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8632AB |
8632AK | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8632AK |
8642AKUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8642AKUL |
8632ABUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8632ABUL |
8642AUL | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8642AK vs 8642AUL |