Part Details for 86421024 (ALTERNATE: KSO) by Murrplastik Systemtechnik GmbH
Overview of 86421024 (ALTERNATE: KSO) by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 86421024 (ALTERNATE: KSO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73280289
|
RS | Label, 11x9mm, For Label Sleeves, White, Halogen-free, KSO | Murrplastik 86421024 RoHS: Compliant Min Qty: 1 Package Multiple: 1400 Lead time: 3 Weeks, 0 Days Container: Box | 1 |
|
$262.7000 / $288.6800 | Buy Now |