Part Details for 86410CY SL005 by Alpha Wire
Overview of 86410CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86410CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5274
|
Newark | Xtra-Guard Shielded Multipair Cable 10Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86410CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$794.8900 | Buy Now |
DISTI #
86410CYSL005-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7658 | Buy Now |
DISTI #
3937-86410CYSL005-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-86410CY-100
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$631.7500 | Order Now |
DISTI #
70138697
|
RS | Multiconductor, Flex, 10-P, 28AWG, Foil/Braid, SR-PVC, Xtra-Guard Flex Series | Alpha Wire 86410CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$688.5700 | RFQ |