Part Details for 8641 060100 by Belden Inc
Results Overview of 8641 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 8641 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2825
|
Newark | Shielded Cable Multipair, 1Pair, 24Awg, 100Ft, 300V, Chrome, Cable Shielding:Shielded, No. Of Pair... more RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$141.4800 / $152.4200 | Buy Now |
DISTI #
BEL1109-100-ND
|
DigiKey | CABLE 2COND 24AWG CHROME SHLD Min Qty: 100 Lead time: 28 Weeks Container: Spool |
1000 In Stock |
|
$1.0786 / $1.4385 | Buy Now |
DISTI #
566-8641-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 21 |
|
$107.2500 / $114.9300 | Buy Now |
DISTI #
70004882
|
RS | Multiconductor Cable, 1Pr/24AWG, 7x32, TC, PE ins, Foil, Chrome PVC | Belden 8641 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 9 |
|
$112.0000 | Buy Now |
DISTI #
8641.060100
|
TME | Wire, 1x2x24AWG, shielded,Al-PET foil, PVC, chrome, 300V, 30m Min Qty: 5 | 45 |
|
$2.4600 / $3.3100 | Buy Now |
|
Neutron USA | Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL CHROME | 30 |
|
$283.8500 | Buy Now |
Part Details for 8641 060100
8641 060100 CAD Models
8641 060100 Part Data Attributes
|
8641 060100
Belden Inc
Buy Now
|
Compare Parts:
8641 060100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |