Part Details for 86406CY SL005 by Alpha Wire
Overview of 86406CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86406CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5268
|
Newark | Xtra-Guard Shielded Multipair Cable 6Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86406CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$524.1100 | Buy Now |
DISTI #
86406CYSL005-ND
|
DigiKey | MULTI-PAIR 12COND 28AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$414.9433 / $446.1000 | Buy Now |
DISTI #
602-86406CY-100
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 6 Pair Conductor 600V SupraShield SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$414.9400 / $446.0900 | Order Now |
DISTI #
70138693
|
RS | Multiconductor, Flex, 6-P, 28AWG, Foil/Braid, SR-PVC, Xtra-Guard Flex Series | Alpha Wire 86406CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 0 |
|
$454.0100 | RFQ |
Part Details for 86406CY SL005
86406CY SL005 CAD Models
86406CY SL005 Part Data Attributes
|
86406CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86406CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |