Part Details for 8640 by Visual Communications Company
Overview of 8640 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F592
|
Newark | Lamp, Wire Leaded, T-1 1/4, 14V, Supply Voltage:14V, Lamp Base Type:Wire Leaded, Bulb Size:T-1 1/4, Mscp:0.5, Average Bulb Life:1000H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 8640 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 961 |
|
$0.4400 / $1.0400 | Buy Now |
DISTI #
CM8640-ND
|
DigiKey | LAMP INCAN RT-1.25 WIRE TERM 14V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2749 In Stock |
|
$0.4233 / $1.3200 | Buy Now |
DISTI #
606-8640
|
Mouser Electronics | Lamps T1-1/4 INCND 14V .08A RoHS: Compliant | 517 |
|
$0.3910 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4740 | Buy Now |
Part Details for 8640
8640 CAD Models
8640 Part Data Attributes:
|
8640
Visual Communications Company
Buy Now
|
Compare Parts:
8640
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |