Part Details for 8638PPS4005LF by Amphenol FCi
Results Overview of 8638PPS4005LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPS4005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 Cycles |
Price & Stock for 8638PPS4005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8638PPS4005LF-ND
|
DigiKey | CONN D-SUB PIN 8AWG SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2692 In Stock |
|
$1.9900 / $2.1600 | Buy Now |
DISTI #
609-1439-ND
|
DigiKey | CONN D-SUB PIN 8AWG SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0081 / $3.4900 | Buy Now |
DISTI #
P40:2555_15793827
|
Arrow Electronics | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 ... more Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2240 | Europe - 17 |
|
$1.6372 / $2.4284 | Buy Now |
DISTI #
70473852
|
RS | DW power contact plug,40A | Amphenol FCI (Amphenol CS) 8638PPS4005LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.5200 | RFQ |
DISTI #
BRG8638PPS4005LF
|
Heilind Electronics | DSUB POWER CONTACT | Americas - 0 in Stock |
|
$2.3919 / $2.4312 | Buy Now |
DISTI #
30691026
|
Verical | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 ... more Min Qty: 30 Package Multiple: 1 | Americas - 1742 |
|
$1.9400 / $2.1000 | Buy Now |
DISTI #
69084751
|
Verical | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 ... more Min Qty: 30 Package Multiple: 1 | Americas - 950 |
|
$1.9400 / $2.1000 | Buy Now |
DISTI #
87332787
|
Verical | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 ... more Min Qty: 23 Package Multiple: 1 | Americas - 208 |
|
$3.1080 | Buy Now |
DISTI #
BRG8638PPS4005LF
|
Interstate Connecting Components | DSUB POWER CONTACT | 0 |
|
$2.3919 / $2.4312 | Buy Now |
Part Details for 8638PPS4005LF
8638PPS4005LF CAD Models
8638PPS4005LF Part Data Attributes
|
8638PPS4005LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8638PPS4005LF
Amphenol FCi
Connector Accessory,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 39.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Terminal Length | 0.342 inch | |
Terminal Type | SOLDER | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |