86374-210LF
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 86374-210LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for 86374-210LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86374-210LF by Amphenol FCi

86374-210LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD (42) OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 86374-210LF
    Amphenol FCi
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 86374-210LF

This table gives cross-reference parts and alternative options found for 86374-210LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86374-210LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86374-210LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86374-210LF vs 86374-210LF
86374-210 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86374-210LF vs 86374-210
Part Number Description Manufacturer Compare
M55302/56C10 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle Incon Inc 86374-210LF vs M55302/56C10
75844-819-10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86374-210LF vs 75844-819-10LF
78995-510 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86374-210LF vs 78995-510
75844-126-10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86374-210LF vs 75844-126-10LF
75844-392-10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86374-210LF vs 75844-392-10LF
78953-210 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86374-210LF vs 78953-210
78992-410 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86374-210LF vs 78992-410
86374-010LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86374-210LF vs 86374-010LF
78994-310 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86374-210LF vs 78994-310
75844-803-10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86374-210LF vs 75844-803-10LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86374-210LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86374-210LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86374-210LF would you like to use for your alert(s)?
  • Please alert me when 86374-210LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86374-210LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86374-210LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86374-210LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86374-210LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86374-210LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: