-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1 LEAD MLD END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8516
|
Newark | Lgh-1 Lead Mld End |Amp Te Connectivity 863701-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.5900 | Buy Now |
DISTI #
863701-5-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 36.38" Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.9500 | Buy Now |
DISTI #
863701-5
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH SKT - Bulk (Alt: 863701-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$202.9128 / $244.1832 | Buy Now |
DISTI #
571-863701-5
|
Mouser Electronics | Standard Circular Connector LGH-1 LEAD MLD END | 0 |
|
$241.3800 | Order Now |
DISTI #
AMP863701-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$252.8824 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly DC Power 0.92m LGH 1POS F 16AWG |
16 Partner Stock |
|
$258.4900 / $303.8000 | Buy Now |
DISTI #
863701-5
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH SKT - Bulk (Alt: 863701-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$202.9128 / $244.1832 | Buy Now |
DISTI #
AMP863701-5
|
Interstate Connecting Components | 0 |
|
$252.8824 | Buy Now | |
DISTI #
TE Connectivity 863701-5
|
PEI Genesis | LGH-1 LEAD MLD END | 16 |
|
Buy Now | |
DISTI #
000000000000911315
|
Sager | Standard Circular Connector LGH-1 LEAD MLD END Min Qty: 20 | 0 |
|
$300.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863701-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863701-5
TE Connectivity
LGH-1 LEAD MLD END
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Wire Size-Max | 16 AWG |