Part Details for 8637-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
Results Overview of 8637-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8637-0-15-80-21-27-10-0 Information
8637-0-15-80-21-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-717LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-739LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um GXT™ . | |
65863-744LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 8637-0-15-80-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K6972
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8637-0-15-80-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $1.0100 | Buy Now |
DISTI #
ED11444-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6116 In Stock |
|
$0.6060 / $1.0700 | Buy Now |
DISTI #
575-8637015802127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON RoHS: Compliant | 677 |
|
$0.5880 / $1.1800 | Buy Now |
DISTI #
V99:2348_06511669
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2103 | Americas - 904 |
|
$0.0931 / $0.4897 | Buy Now |
|
Future Electronics | Press-Fit Receptacle non-plated 200 - 300 μ" Tin o/ Ni, 30 μ" Au o/ Ni RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$0.4900 / $0.5150 | Buy Now |
|
Bisco Industries | 317 |
|
Buy Now | ||
DISTI #
53322387
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2103 | Americas - 904 |
|
$0.4897 | Buy Now |
DISTI #
000000000001645839
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1073 / $0.9169 | Buy Now |
Part Details for 8637-0-15-80-21-27-10-0
8637-0-15-80-21-27-10-0 CAD Models
8637-0-15-80-21-27-10-0 Part Data Attributes
|
8637-0-15-80-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8637-0-15-80-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 8637-0-15-80-21-27-10-0
This table gives cross-reference parts and alternative options found for 8637-0-15-80-21-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8637-0-15-80-21-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8637-0-15-15-21-27-10-0 | Mill-Max Mfg Corp | $0.4778 | PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT | 8637-0-15-80-21-27-10-0 vs 8637-0-15-15-21-27-10-0 |
8637-0-15-01-21-02-10-0 | Mill-Max Mfg Corp | $0.7166 | PCB Terminal, | 8637-0-15-80-21-27-10-0 vs 8637-0-15-01-21-02-10-0 |