-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2L SGL MLD END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863534-5
|
TTI | DC Power Cords LGH 1/2L SGL MLD END LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$77.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863534-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863534-5
TE Connectivity
LGH 1/2L SGL MLD END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Body Features: Positive Stop Ferrule With | Configuration Features: Number of Positions 1 | Contact Features: Contact Type Socket | Contact Protection Without | Dimensions: Assembly Length 381 MM | Assembly Length 15 INCH | Wire Size 16 AWG | Electrical Characteristics: Operating Voltage 15000 VDC | Mechanical Attachment: Mating Alignment With | Operation/Application: Shielded No | Packaging Features: Packaging Quantity 20 | Packaging Method Package | Product Type Features: Sealable No | Connector Product T | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:40:31 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-01-15 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |