Part Details for 8632ZBD2 by C&K
Overview of 8632ZBD2 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8632ZBD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5978
|
Newark | Switch Push Spst-No 0.4Va 20V, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Solder Lug, Product Range:8600 Series, Rohs Compliant: Yes |C&k Components 8632ZBD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$12.9600 | Buy Now |
DISTI #
CKN1679-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1145 In Stock |
|
$7.2128 / $10.9200 | Buy Now |
DISTI #
611-8632ZBD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH OFF-(ON) SPST RoHS: Compliant | 129 |
|
$7.2100 / $8.6900 | Buy Now |
DISTI #
V36:1790_14448775
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2410 | Americas - 715 |
|
$6.8320 / $8.5170 | Buy Now |
DISTI #
V99:2348_14448775
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 | Americas - 64 |
|
$5.9760 / $6.9580 | Buy Now |
DISTI #
70863062
|
RS | Switch, Micro Pushbutton, SPST-NO, OFF-MOM, Black Plunger,0.4A,20VAC/DC, Solder | C&K 8632ZBD2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 / $10.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.5100 | Buy Now |
DISTI #
8632ZBD2
|
TTI | Pushbutton Switches PUSHBUTTON SWITCH OFF-(ON) SPST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$4.8400 / $7.2500 | Buy Now |
DISTI #
000000000000019968
|
Sager | Pushbutton Switches PUSHBUTTON SWITCH OFF-(ON) SPST Min Qty: 200 | 0 |
|
$6.8000 / $7.0800 | Buy Now |
DISTI #
SMC-8632ZBD2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 991 |
|
RFQ |
Part Details for 8632ZBD2
8632ZBD2 CAD Models
8632ZBD2 Part Data Attributes:
|
8632ZBD2
C&K
Buy Now
Datasheet
|
Compare Parts:
8632ZBD2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.175 inch | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 9.02 mm | |
Body Length or Diameter | 6.35 mm | |
Bushing Length | 0.125 inch | |
Bushing Type | 8-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |