Part Details for 8632AUL by APEM Inc
Overview of 8632AUL by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8632AUL
8632AUL CAD Models
8632AUL Part Data Attributes
|
8632AUL
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8632AUL
APEM Inc
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.985 mm | |
Body Height | 18.1864 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 8632AUL
This table gives cross-reference parts and alternative options found for 8632AUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8632AUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8632AKUL | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | 8632AUL vs 8632AKUL |
8642AKUL | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | 8632AUL vs 8642AKUL |
8632AK | APEM Inc | $29.4353 | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | 8632AUL vs 8632AK |
8642AB | APEM Inc | $49.0474 | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | 8632AUL vs 8642AB |
8642A | APEM Inc | $18.2732 | Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount | 8632AUL vs 8642A |