Part Details for 86325CY SL001 by Alpha Wire
Overview of 86325CY SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86325CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5248
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 86325CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,641.3800 | Buy Now |
DISTI #
86325CYSL001-ND
|
DigiKey | CABLE 25COND 22AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.8827 | Buy Now |
DISTI #
602-86325CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$6,882.5600 | Order Now |