Part Details for 863093C50ALF by Amphenol FCi
Overview of 863093C50ALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 863093C50ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG863093C50ALF
|
Heilind Electronics | DSUB PLASTIC HOOD 93C 50 | Americas - 0 in Stock |
|
$3.1310 / $4.0637 | Buy Now |
DISTI #
BRG863093C50ALF
|
Interstate Connecting Components | DSUB PLASTIC HOOD 93C 50 | 0 |
|
$3.1310 / $4.0637 | Buy Now |
Part Details for 863093C50ALF
863093C50ALF CAD Models
863093C50ALF Part Data Attributes:
|
863093C50ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863093C50ALF
Amphenol FCi
Connector Accessory, Hood, Thermoplastic, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C |