Part Details for 863093C09MLF by Amphenol FCi
Overview of 863093C09MLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 863093C09MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG863093C09MLF
|
Heilind Electronics | DSUB PLASTIC HOOD 93C 09 | Americas - 0 in Stock |
|
$2.7015 / $3.5062 | Buy Now |
DISTI #
BRG863093C09MLF
|
Interstate Connecting Components | DSUB PLASTIC HOOD 93C 09 | 0 |
|
$2.7015 / $3.5062 | Buy Now |
Part Details for 863093C09MLF
863093C09MLF CAD Models
863093C09MLF Part Data Attributes
|
863093C09MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863093C09MLF
Amphenol FCi
Connector Accessory, Hood, Thermoplastic, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |