Part Details for 86305 SL001 by Alpha Wire
Overview of 86305 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8986305YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
65863-057LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-051LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 86305 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7163
|
Newark | Xtra-Guard Flex /1000 Ft |Alpha Wire 86305 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,995.3900 | Buy Now |
DISTI #
86305SL001-ND
|
DigiKey | CABLE 5COND 22AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8479 | Buy Now |
DISTI #
602-86305-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 600V Unshielded SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,822.6800 | Order Now |