Part Details for 86304 SL002 by Alpha Wire
Overview of 86304 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-043LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-049PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
65863-041LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 86304 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7159
|
Newark | Xtra-Guard Flex /500 Ft |Alpha Wire 86304 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,219.9900 / $1,398.0900 | Buy Now |
DISTI #
3937-86304SL002-ND
|
DigiKey | CABLE 4COND 22AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,490.9100 | Buy Now |
DISTI #
86304SL002-ND
|
DigiKey | CABLE 4COND 22AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3933 | Buy Now |
DISTI #
602-86304-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor 600V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,109.2600 | Order Now |
DISTI #
70137851
|
RS | Multiconductor, 4C, 22AWG, Tinned Copper, Unshielded, Xtra-Guard Flex Series | Alpha Wire 86304 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,263.8200 / $1,358.3200 | RFQ |