Part Details for 863017-3 by TE Connectivity
Overview of 863017-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 863017-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7759
|
Newark | 4 Pin Plug & Recept Kit Rohs Compliant: Yes |Amp Te Connectivity 863017-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.3100 | Buy Now |
DISTI #
863017-3-ND
|
DigiKey | CONN LGH PLUG/RCPT 4POS CIRC STR Min Qty: 50 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.4000 | Buy Now |
DISTI #
863017-3
|
Avnet Americas | Connector Accessories Plug/Receptacle Kit 4 POS Polyester Black - Bulk (Alt: 863017-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$147.7175 / $197.4448 | Buy Now |
DISTI #
571-863017-3
|
Mouser Electronics | Standard Circular Connector 4 PIN PLUG & RECEPT KIT RoHS: Compliant | 0 |
|
$232.8800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$202.3500 | Buy Now |
DISTI #
AMP863017-3
|
Heilind Electronics | 4 PIN PLUG & RECEPT KIT | Americas - 0 in Stock |
|
$244.0000 | Buy Now |
|
Onlinecomponents.com | 4 PIN PLUG & RECEPT KIT RoHS: Compliant | 0 |
|
$202.2400 / $208.4300 | Buy Now |
DISTI #
AMP863017-3
|
Interstate Connecting Components | 4 PIN PLUG & RECEPT KIT | 0 |
|
$244.0000 | Buy Now |
DISTI #
000000000000911228
|
Sager | Standard Circular Connector 4 PIN PLUG & RECEPT KIT Min Qty: 1 | 0 |
|
$217.7700 / $256.2000 | Buy Now |
DISTI #
863017-3
|
Avnet Abacus | (Alt: 863017-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 863017-3
863017-3 CAD Models
863017-3 Part Data Attributes
|
863017-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863017-3
TE Connectivity
4 PIN PLUG & RECEPT KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 4 |