-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 PIN PLUG & RECEPT. KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7755
|
Newark | 3 Pin Plug & Recept. Kit |Amp Te Connectivity 863016-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2700 | Buy Now |
DISTI #
863016-1-ND
|
DigiKey | CONN LGH PLUG/RCPT 3POS CIRC STR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
863016-1
|
Avnet Americas | Connector Accessories Plug/Receptacle Kit 3 POS Polyester Black - Bulk (Alt: 863016-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3 PIN PLUG & RECEPT. KIT RoHS: Compliant | 0 |
|
$116.2600 / $326.8500 | Buy Now |
DISTI #
000000000000911223
|
Sager | Standard Circular Connector 3 PIN PLUG & RECEPT KIT | 0 |
|
Buy Now | |
|
Master Electronics | 3 PIN PLUG & RECEPT. KIT RoHS: Compliant | 0 |
|
$116.2600 / $326.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863016-1
TE Connectivity
3 PIN PLUG & RECEPT. KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 3 |