Part Details for 863009ATLF by Amphenol FCi
Overview of 863009ATLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 863009ATLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484228
|
RS | 863009ATLF-DSUB M SCREWLOCK ASY | Amphenol FCI (Amphenol CS) 863009ATLF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
BRG863009ATLF
|
Heilind Electronics | 863009ATLF-DSUB M SCREWLOCK AS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG863009ATLF
|
Interstate Connecting Components | 863009ATLF-DSUB M SCREWLOCK AS | 0 |
|
Buy Now |
Part Details for 863009ATLF
863009ATLF CAD Models
863009ATLF Part Data Attributes:
|
863009ATLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863009ATLF
Amphenol FCi
Connector Accessory, Screwlock, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4.40 | |
Mounting Option 2 | SCREW |