Part Details for 863001017TLF by Amphenol FCi
Overview of 863001017TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 863001017TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484678
|
RS | 863001017TLF-DSUB F SCREWLOCK ASY M3 | Amphenol FCI (Amphenol CS) 863001017TLF Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | RFQ |
DISTI #
BRG863001017TLF
|
Heilind Electronics | 863001017TLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG863001017TLF
|
Interstate Connecting Components | 863001017TLF | 0 |
|
Buy Now |
Part Details for 863001017TLF
863001017TLF CAD Models
863001017TLF Part Data Attributes:
|
863001017TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863001017TLF
Amphenol FCi
Connector Accessory, Screw Item, Brass, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |