Part Details for 86270010 by Interpower Corporation
Overview of 86270010 by Interpower Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for 86270010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2710-86270010-ND
|
DigiKey | CORD 1.0MM IRAM 2073 IEC320-C13 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$26.5800 / $29.0700 | Buy Now |
Part Details for 86270010
86270010 CAD Models
86270010 Part Data Attributes
|
86270010
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
86270010
Interpower Corporation
Argentina 10Amp Cordset w/C13 Connector (CS: Argentina 10A, 3x1.0)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60227 | |
Approvals | CCC; EN; IEC; KC; KEMA; OVE; SEMKO; VDE | |
Connector Side1 | IRAM 2073:1982 | |
Connector Side2 | IEC 60320 C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1 mm2 | |
Diameter | 8 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO |