Part Details for 86225 SL001 by Alpha Wire
Overview of 86225 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86225 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7145
|
Newark | Xtra-Guard Flex /1000 Ft |Alpha Wire 86225 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,597.2200 | Buy Now |
DISTI #
86225SL001-ND
|
DigiKey | CABLE 25COND 24AWG SLATE Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.8929 | Buy Now |
DISTI #
602-86225SL001
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 25 Conductor 600V Unshielded SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$6,892.7300 | Order Now |
Part Details for 86225 SL001
86225 SL001 CAD Models
86225 SL001 Part Data Attributes
|
86225 SL001
Alpha Wire
Buy Now
|
Compare Parts:
86225 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |