Part Details for 8622133004 by TE Connectivity
Results Overview of 8622133004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8622133004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLDWC0311-0.35-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCFLDWC0311-0.35-2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
8622133004
|
Avnet Abacus | (Alt: 8622133004) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8622133004
8622133004 CAD Models
8622133004 Part Data Attributes
|
8622133004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8622133004
TE Connectivity
Wire And Cable
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |