Part Details for 8622 by Keystone Electronics Corp
Overview of 8622 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9284
|
Newark | Board Guide Rohs Compliant: Yes |Keystone 8622 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 / $0.9920 | Buy Now |
DISTI #
36-8622-ND
|
DigiKey | GUIDE PC BOARD NYLON 3" LONG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
60 In Stock |
|
$1.1400 | Buy Now |
DISTI #
534-8622
|
Mouser Electronics | Circuit Board Hardware - PCB BOARD GUIDE RoHS: Compliant | 153 |
|
$0.6720 / $1.1000 | Buy Now |
|
Future Electronics | GUIDE PC BOARD NYLON 3" LONG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1400 / $1.2400 | Buy Now |
|
Bisco Industries | 427 |
|
Buy Now | ||
DISTI #
000000000000359355
|
Sager | Circuit Board Hardware - PCB BOARD GUIDE Min Qty: 500 | 0 |
|
$0.5382 / $1.0600 | Buy Now |