Part Details for 86204 SL001 by Alpha Wire
Overview of 86204 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86204 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7121
|
Newark | Xtra-Guard Flex /1000 Ft |Alpha Wire 86204 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,630.5600 / $1,868.5900 | Buy Now |
DISTI #
3937-86204SL001-ND
|
DigiKey | CABLE 4COND 24AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,329.2000 | Buy Now |
DISTI #
86204SL001-ND
|
DigiKey | CABLE 4COND 24AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
602-86204-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,489.4200 | Order Now |