Part Details for 862007 SL005 by Alpha Wire
Overview of 862007 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862007 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4399
|
Newark | Unshld Flex Cable, 7Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 862007 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.7000 / $590.5700 | Buy Now |
DISTI #
862007SL005-100-ND
|
DigiKey | CABLE 7COND 20AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
500 In Stock |
|
$5.4376 | Buy Now |
DISTI #
862007SL005-10-ND
|
DigiKey | CABLE 7COND 20AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
15 In Stock |
|
$44.6272 / $64.5300 | Buy Now |
DISTI #
602-862007-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 300V Unshielded SR PVC SR-PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$543.8100 / $546.1900 | Order Now |
DISTI #
71213912
|
RS | Multiconductor Cable,7C,20AWG, UnShielded, Slate | Alpha Wire 862007 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$657.5200 / $709.8200 | RFQ |
Part Details for 862007 SL005
862007 SL005 CAD Models
862007 SL005 Part Data Attributes
|
862007 SL005
Alpha Wire
Buy Now
|
Compare Parts:
862007 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |