Part Details for 862007 SL001 by Alpha Wire
Overview of 862007 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862007 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4395
|
Newark | Unshld Flex Cable, 7Cond, 20Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 862007 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,026.2200 / $3,608.1900 | Buy Now |
DISTI #
862007SL001-ND
|
DigiKey | CABLE 7COND 20AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8935 | Buy Now |
DISTI #
602-862007-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,895.9200 | Order Now |
DISTI #
71217118
|
RS | Multiconductor Cable,7C,20AWG, UnShielded, Slate | Alpha Wire 862007 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,417.4400 / $3,597.3100 | RFQ |