Part Details for 8620012CY SL005 by Alpha Wire
Overview of 8620012CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8620012CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4357
|
Newark | Shld Flex Cable, 12Cond, 20Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 8620012CY SL005 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$900.5000 / $935.1300 | Buy Now |
DISTI #
8620012CYSL005-100-ND
|
DigiKey | CABLE 12COND 20AWG SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$861.0067 / $873.6500 | Buy Now |
DISTI #
8620012CYSL005-10-ND
|
DigiKey | CABLE 12CON 20AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$70.4195 / $101.8200 | Buy Now |
DISTI #
602-8620012CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 12C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 4 |
|
$860.9100 / $913.1100 | Buy Now |
DISTI #
71217098
|
RS | Multiconductor Cable,12C,20AWG, Slate | Alpha Wire 8620012CY SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,070.4100 | RFQ |
Part Details for 8620012CY SL005
8620012CY SL005 CAD Models
8620012CY SL005 Part Data Attributes:
|
8620012CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
8620012CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |