Part Details for 8620 by Keystone Electronics Corp
Overview of 8620 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0650
|
Newark | Card Guide, Nylon, Pcb, Accessory Type:Pc Board Guide, For Use With:Horizontally Or Vertically And Snap Into 3.2Mm Diameter Holes, Guide Width:6.2Mm, Guide Length:63.5Mm, Product Range:-, Body Material:Nylon 6-6, Colour:Natural Rohs Compliant: Yes |Keystone 8620 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $0.7970 | Buy Now |
DISTI #
36-8620-ND
|
DigiKey | GUIDE PC BOARD NYLON 2" LONG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
620 In Stock |
|
$0.5540 / $1.1100 | Buy Now |
DISTI #
534-8620
|
Mouser Electronics | Circuit Board Hardware - PCB 2.5" PC CARD GUIDE RoHS: Compliant | 1351 |
|
$0.5540 / $1.0900 | Buy Now |
DISTI #
70182995
|
RS | PCB Board Guide, Length 2.5, Nylon 6/6, UL94V-2 | Keystone Electronics 8620 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7210 / $0.9570 | RFQ |
|
Future Electronics | 8620 BOARD GUIDE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0100 / $1.0900 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon Guide Card RoHS: Compliant |
99 In Stock |
|
$0.4990 / $4.3300 | Buy Now |
DISTI #
48100266
|
Verical | Natural Nylon Guide Card RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$1.2235 | Buy Now |
DISTI #
000000000000033780
|
Sager | Circuit Board Hardware - PCB 2.5 PC CARD GUIDE Min Qty: 500 | 0 |
|
$0.5382 / $1.0600 | Buy Now |
Part Details for 8620
8620 CAD Models
8620 Part Data Attributes:
|
8620
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8620
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |