Part Details for 8620 by B&K Precision Corporation
Overview of 8620 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 8620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3859
|
Newark | Dc Electronic Load, 3Kw, 480A, 120V, Product Range:8600 Series, Power Rating:3Kw, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:120V, Operating Current Max:480A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision 8620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8,925.0000 | Buy Now |
DISTI #
BK8620-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 8 Weeks Container: Box |
15 In Stock |
|
$8,650.0500 | Buy Now |
DISTI #
615-8620
|
Mouser Electronics | DC Electronic Loads 120V, 480A, 3000W DC Electronic Load with GPIB RoHS: Compliant | 0 |
|
$8,925.0000 | Order Now |
DISTI #
71095964
|
RS | 120V, 480A, 3000W DC Electronic Load | B&K Precision 8620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8,925.0000 | Buy Now |
|
Onlinecomponents.com | 120V, 480A, 3000W DC Electronic Load RoHS: Compliant | 0 |
|
$8,850.0000 | Buy Now |
DISTI #
25883.1
|
TestEquity LLC | B&K Precision 8620 Programmable DC Electronic Load, 0-120V, 0-480A, 3000W, 3U Rack, 8600 Series | 9 |
|
$8,032.5000 | Buy Now |